Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.0399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 119.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW61D,215
Order Code2575209
Product RangeBCW61
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-32V
Transition Frequency100MHz
Power Dissipation250mW
Continuous Collector Current-100mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min630hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBCW61
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
100MHz
Continuous Collector Current
-100mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
BCW61
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
-32V
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
630hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability