Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBAV99QCZ
Order Code3498151
Product RangeBAV99 Series
Technical Datasheet
562 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.143 |
10+ | € 0.0974 |
100+ | € 0.0621 |
500+ | € 0.0496 |
1000+ | € 0.0439 |
5000+ | € 0.0296 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV99QCZ
Order Code3498151
Product RangeBAV99 Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current125mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleDFN1412D
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
125mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
DFN1412D
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability