Print Page
Image is for illustrative purposes only. Please refer to product description.
1,390 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.776 |
| 10+ | € 0.551 |
| 100+ | € 0.432 |
| 500+ | € 0.319 |
| 1000+ | € 0.318 |
| 2500+ | € 0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC541AD-Q100J
Order Code3442119
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC541A
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC541A
IC Case / Package
SOIC
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability