Print Page
Image is for illustrative purposes only. Please refer to product description.
960 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.488 |
| 10+ | € 0.388 |
| 100+ | € 0.296 |
| 500+ | € 0.260 |
| 1000+ | € 0.245 |
| 5000+ | € 0.241 |
| 10000+ | € 0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC541ABQ,115
Order Code3442115
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC541A
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVC541A
IC Case / Package
DHVQFN-EP
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054