Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.788 |
10+ | € 0.595 |
100+ | € 0.472 |
500+ | € 0.423 |
1000+ | € 0.387 |
2500+ | € 0.379 |
Product Information
Product Overview
74LVC162245ADGG:11 is a 16bit transceiver with 30 ohm termination resistors and 3-state outputs. This device can be used as two 8bit transceivers or one 16bit transceiver. This device features two output enables each controlling eight outputs, and two send/ receive inputs for direction control. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Overvoltage tolerant inputs to 5.5V, CMOS low power consumption
- Wide supply voltage range from 1.65V to 3.6V, complies with JEDEC standard
- Multibyte flow-through standard pin-out architecture
- Low inductance multiple power and ground pins for minimum noise and ground bounce
- Direct interface with TTL levels, integrated 30 ohm termination resistors
- IOFF circuitry provides partial power-down mode operation
- Supply current is 0.1μA typ at (VI=VCC or GND;IO = 0A;VCC = 3.6V, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 0V to 3.6V;VI = GND to VCC, -40°C to +85°C)
- Propagation delay is 12ns typ at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Non Inverting
TSSOP
48Pins
3.6V
7416245
125°C
-
No SVHC (25-Jun-2025)
74LVC16245
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate