Print Page
Image is for illustrative purposes only. Please refer to product description.
9,707 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.220 |
10+ | € 0.147 |
100+ | € 0.114 |
500+ | € 0.101 |
1000+ | € 0.0958 |
5000+ | € 0.0929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV1T34GXH
Order Code2892867
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LV1T34
IC Case / PackageX2SON
Logic Case StyleX2SON
No. of Pins5Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Logic IC Family74LV
Logic IC Base Number7434
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
X2SON
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7434
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LV1T34
Logic Case Style
X2SON
Supply Voltage Min
1.6V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability