Print Page
Image is for illustrative purposes only. Please refer to product description.
1,574 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.353 |
10+ | € 0.244 |
100+ | € 0.188 |
500+ | € 0.165 |
1000+ | € 0.158 |
5000+ | € 0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT74D-Q100,118
Order Code3441950
Technical Datasheet
Logic Family / Base Number74HCT74
Flip-Flop TypeD
Propagation Delay52ns
Frequency82MHz
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HCT74
Propagation Delay
52ns
Output Current
-
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Flip-Flop Type
D
Frequency
82MHz
IC Case / Package
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability