Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.466 |
10+ | € 0.323 |
100+ | € 0.251 |
500+ | € 0.221 |
1000+ | € 0.213 |
2500+ | € 0.161 |
Product Information
Product Overview
74HC4052PW-Q100,11 is a dual 4-channel analogue multiplexer/demultiplexer. It is a dual single-pole quad-throw analogue switch (2x SP4T) suitable for use in analogue or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (active-low E) and two digital select inputs (S0 and S1) are common to both switches. When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It is used in applications such as analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, signal gating.
- Wide analogue input voltage range from -5V to +5V
- Logic level translation: to enable 5V logic to communicate with ±5V analogue signals
- Typical ‘break before make’ built-in, ESD protection
- ON resistance (peak) is 100 ohm typ at (VCC = 2V; VEE = 0V; ISW = 100μA, Tamb = -40°C to +85°C)
- Input leakage current is ±1μA maximum at (VCC = 6V, Tamb = -40°C to +85°C)
- Supply current is 80.0μA maximum at (VCC = 6V, Tamb = -40°C to +85°C)
- Input capacitance is 3.5pF typical at (Tamb = -40°C to +85°C)
- Propagation delay is 14ns typical at (VCC = 2V; VEE = 0V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
2Circuits
225ohm
16Pins
70ohm
SP4T
-
-40°C
74HC
MSL 1 - Unlimited
Single Supply
2V to 10V
TSSOP
2Channels
225ohm
4:1
Surface Mount
125°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate