Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.413 |
10+ | € 0.277 |
100+ | € 0.220 |
500+ | € 0.201 |
1000+ | € 0.188 |
2500+ | € 0.177 |
Product Information
Product Overview
74CBTLV3253PW,118 is a dual 1-of-4 multiplexer/demultiplexer. It provides a dual 1-of-4 high-speed multiplexer/demultiplexer with two common select inputs (S0, S1) and two output enable inputs. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin n active-low OE = LOW, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin n active-low OE = HIGH, all switches are in the high-impedance OFF-state, independent of pins S0 and S1. To ensure the high-impedance OFF-state during power-up or power-down, n active-low OE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3V to 3.6V.
- Supply voltage range from 2.3V to 3.6V
- High noise immunity, complies with JEDEC standard, ESD protection
- 5 ohm switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250mA per JESD78B Class I level A
- IOFF circuitry provides partial power-down mode operation
- Supply current is 10μA max at (VI=GND or VCC;IO = 0A;Tamb = -40°C to +85°C)
- ON resistance is 4.2 ohm typ at (ISW = 64mA;VI = 0V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2Channels
2.3V
TSSOP
16Pins
-
125°C
-
No SVHC (25-Jun-2025)
Demultiplexer
1:4
3.6V
TSSOP
74CBTLV
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate