Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.890 |
10+ | € 0.627 |
100+ | € 0.497 |
500+ | € 0.417 |
1000+ | € 0.392 |
2500+ | € 0.365 |
Product Information
Product Overview
74AVCH4T245PW,118 is a 4bit, dual supply transceiver that enables bidirectional level translation. This device can be used as two 2bit transceivers or as a 4bit transceiver. It features two 2bit input-output ports (nAn and nBn), a direction control input, an output enable input, and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low-voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V). Pins nAn, n active-low OE, and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enables input can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial-power-down applications using IOFF.
- Complies with JEDEC standards, ESD protection
- Suspend mode, bus hold on data inputs
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V, IOFF circuitry provides partial power-down mode operation
- Input capacitance is 1pF typ at (nDIR, nOE input;VI= 0V or 3.3V, Tamb = 25°C)
- Power-off leakage current is ±0.1μA typ at ( A port; VI or VO = 0V to 3.6V, Tamb = 25°C)
- Propagation delay is 6ns at (3.3V, nAn to nBn, Tamb = 25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Translating
TSSOP
16Pins
3.6V
744T245
125°C
-
No SVHC (25-Jun-2025)
74AVCH4T245
TSSOP
800mV
74AVCH
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate