Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDV
Order Code4893062
Product RangeetherCON D
Technical Datasheet
137 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.880 |
10+ | € 5.350 |
100+ | € 4.810 |
250+ | € 4.760 |
500+ | € 4.720 |
1000+ | € 4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDV
Order Code4893062
Product RangeetherCON D
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector OrientationVertical
Contact MaterialBronze
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FDV from Neutrik is a vertical, D shape metal flange RJ45 receptacle with latch lock. This D series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market. The etherCON series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications.
- Ground panel connection
- Mountable from the front or rear of the panel with 4mm panel thickness
- Bronze (CuSn8) contacts with 0.2µm Au over Ni plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- UL94 V-0 flammability
- Lifetime <gt/> 1000 mating cycles
- Rated current per contact is 1.5A
- Rated voltage is 50VAC
- TIA/EIA 586B, IEC11801 compliance
- Temperature range from -30°C to 80°C
Applications
Audio, Lighting, Communications & Networking, Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Connector Mounting
Panel PCB Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608