Print Page
Product Information
Alternatives for NAC3FCB
3 Products Found
Product Overview
The powerCON is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Powerout (grey) version with different keying to avoid the possibility of intermating
- Fast and easy twist lock latching system
- Extremely robust and reliable
- Ergonomic design
- Unique Neutrik chuck type strain relief
- Improved kink protection by two-component bushing
- New bushing design avoids unintended opening
- UL, cUL recognized components, VDE certified, SEV approved
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Applications
Industrial, Power Management
Warnings
PowerCON is a connector without breaking capacity i.e. the powerCON should not be connected or disconnected under load or live.
Technical Specifications
Product Range
powerCON
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw / Solder
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042