Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN4240
Order Code4154246
Also Known AsGTIN UPC EAN: 0793591857819
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN4240
Order Code4154246
Also Known AsGTIN UPC EAN: 0793591857819
Technical Datasheet
Length-
Lamp Base Type-
Light Source-
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The handy 2in1 Travel lamp can be used as a lamp and a torch. Its rechargeable so ideal to use when you are on the move. Its small enough to fit neatly into any craft, beauty, sewing bag or handbag.
- Continuous dimmer
- 3 Colour temperatures: 3200K, 4200K & 6000K
- Rechargeable
- Lamp and torch
- Charging time is 3hours
Technical Specifications
Length
-
Light Source
-
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5