Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 210.790 |
Product Information
Product Overview
The lamp pad mini is an ultra-slim portable task lamp perfect for use as a travel lamp due to its slim design, rechargeable battery and foldable base which also acts as a stand. Its size makes it easy to pack into a bag or put in your pocket and the slim design ensures that it takes up minimal space. The base of the lamp features a discrete touch sensitive control which enables the user to not only turn the LED light on and off but for the user to also increase/decrease the light via the continuous dimmer. The lightweight lamp pad mini is perfect for use when travelling as a reading light or simply to light-up a work surface around it. This silver lamp charges via a standard USB to micro USB cable which is supplied.
- Charging time is five to six hours
- Perfect for travelling via plane or train as rechargeable battery will hold its charge for 6 hours
- Powerful LED light enhances the space around the lamp
- Continuous dimmer ensures that the user receives just the right amount of light
- Supplied with a neoprene case to help prevent the lamp from getting damaged
- Colour temperature is 4,500K (equivalent to natural daylight)
- Width is 17.75cm (7inch), length is 18cm (7inch)
- Lamp head width is 6.5cm (2.5inch), lamp head length is 15cm (6inch)
- Weight is 0.54Kg
- Comes with a two year warranty
Contents
Lamp pad mini, USB cable.
Technical Specifications
180mm
LED
-
-
To Be Advised
-
-
-
USB
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate