Print Page
Technical Specifications
Supply Voltage VDC
-
Max Speed / Feed
55mm/s
Motor Size
42.3mm
Product Range
L41
Max Force / Thrust
250N
No. of Phases
Two Phase
External Length
31mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2