Print Page
Product Information
ManufacturerMYRRA
Manufacturer Part No45038
Order Code1777946
Product Range45000
Technical Datasheet
Power Rating10VA
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 9V
Current Rating555mA
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range45000
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
10VA
Primary Voltages
115V, 230V
Current Rating
555mA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 9V
Frequency Range
-
Isolation Voltage
4kV
Product Range
45000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35