Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA630-EDCV1B
Order Code2617055
Technical Datasheet
Sensing Range - Accelerometer± 13.3g
MEMS Sensor OutputAnalogue
Sensing AxisX
Output Interface-
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensitivity Typ0.15V/g
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Sensing Range - Accelerometer
± 13.3g
Sensing Axis
X
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
0.15V/g
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability