Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 27.890 |
Price for:Each
Minimum: 100
Multiple: 100
€ 2,789.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA3300-D01-1
Order Code2786923
Technical Datasheet
Sensing Range - Accelerometer± 6g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Case StyleSMD
Sensitivity Typ2700LSB/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min1350LSB/g
Operating Temperature Min-40°C
Sensitivity Max5400LSB/g
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCA3300-D01-1 is a 3-axis Accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
- Extensive self-diagnostics features
- Ground breaking bias stability, low noise level and good vibration robustness
- SPI digital interface
- Unique mechanical over damping
- Operating temperature range from −40°C to +125°C
- 3.0V to 3.6V supply voltage with 1mA current consumption
- Proven capacitive 3D-MEMS technology
- Size 7.6 x 8.6 x 3.3mm (L x W x H)
Technical Specifications
Sensing Range - Accelerometer
± 6g
Sensing Axis
X, Y, Z
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
3V
Sensitivity Min
1350LSB/g
Sensitivity Max
5400LSB/g
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensitivity Typ
2700LSB/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability