Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.555 |
10+ | € 0.361 |
50+ | € 0.354 |
200+ | € 0.346 |
400+ | € 0.327 |
750+ | € 0.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2001-B0
Order Code2443201
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)70dB
Supply Voltage Max30V
Resonant Frequency2kHz
Transducer MountingPanel
Drive CircuitExternal
Capacitance19nF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
The PKM22EPPH2001-B0 is a Piezoelectric Sounder with 2kHz sound frequency. Externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. It is driven by a signal (2048 or 4096Hz) from an LSI and provide melodious sound.
- Pin type lead shape
- External drive type
- Low power consumption
- No contacts therefore, no noise and highly reliable
Applications
Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Transducer Function
Sounder
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Panel
Capacitance
19nF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Drive Circuit
External
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability