Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE31PT152Z1E9L
Order Code9528156
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
3,905 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.486 |
50+ | € 0.340 |
250+ | € 0.295 |
500+ | € 0.277 |
1000+ | € 0.261 |
2000+ | € 0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31PT152Z1E9L
Order Code9528156
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating25V
Current Rating6A
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE31PT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NFE31PT152Z1E9L is a 6A 3-terminal 1-circuit SMD Chip EMIFIL® LC Combined Filter for large current.
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFE31PT Series
Voltage Rating
25V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability