Print Page
13,125 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.123 |
100+ | € 0.0978 |
500+ | € 0.0959 |
1000+ | € 0.0912 |
2000+ | € 0.0864 |
4000+ | € 0.0817 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCU18XH103F60RB
Order Code2614207
Product RangeNCU
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNCU
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3380K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
NCU18XH103F60RB is a NTC thermistor. It is the element whose resistance falls with an increase in temperature, and find use in applications such as temperature sensing. NTC thermistor employs elements featuring high precision and good thermal response.
- 10Kohm resistance
- Resistance value tolerance of ±1%
- Maximum voltage of 5V
- Maximum operating current of 0.1mA
- Typical dissipation constant of 1mW/℃
- Excellent solderability and high stability in environment
- Excellent long time aging stability
- High accuracy in resistance and B-Constant
- UL/cUL certified product (UL1434, File No. E137188)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NCU
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
3380K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability