Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18FT2R2K0HL
Order Code4723237
Product RangeLQW18FT_0H Series
Technical Datasheet
2,500 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.288 |
| 50+ | € 0.251 |
| 250+ | € 0.223 |
| 500+ | € 0.197 |
| 1000+ | € 0.178 |
| 2500+ | € 0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18FT2R2K0HL
Order Code4723237
Product RangeLQW18FT_0H Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.77ohm
Self Resonant Frequency240MHz
DC Current Rating390mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18FT_0H Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.94mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
240MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.94mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.77ohm
DC Current Rating
390mA
Product Range
LQW18FT_0H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1.15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability