Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AN1N5C00D
Order Code1762600
Product RangeLQW15AN_00 Series
Technical Datasheet
13,370 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0862 |
100+ | € 0.0709 |
500+ | € 0.0699 |
2500+ | € 0.0546 |
5000+ | € 0.0498 |
10000+ | € 0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN1N5C00D
Order Code1762600
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance1.5nH
DC Resistance Max0.03ohm
Self Resonant Frequency18GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
Product Overview
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7μH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
18GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.03ohm
DC Current Rating
1A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability