Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PN680MPRL
Order Code4062105
Product RangeLQH44PN_PR Series
Technical Datasheet
680 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.381 |
50+ | € 0.315 |
100+ | € 0.259 |
250+ | € 0.239 |
500+ | € 0.220 |
1000+ | € 0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN680MPRL
Order Code4062105
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)580mA
Product RangeLQH44PN_PR Series
Inductor Case / Package-
Power Inductor Case1515 [4040 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Power Inductor Case
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
580mA
Inductor Case / Package
-
DC Resistance Max
1.2ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Alternatives for LQH44PN680MPRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
Product traceability