Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43NN821K03L
Order Code3351502
Product RangeLQH43NN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | € 0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 154.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NN821K03L
Order Code3351502
Product RangeLQH43NN_03 Series
Technical Datasheet
Inductance820µH
DC Resistance Max20.5ohm
RMS Current (Irms)60mA
Self Resonant Frequency2.2MHz
DC Current Rating60mA
Inductor Case / Package1812 [4532 Metric]
Power Inductor Case1812 [4532 Metric]
Product RangeLQH43NN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
RMS Current (Irms)
60mA
DC Current Rating
60mA
Power Inductor Case
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
20.5ohm
Self Resonant Frequency
2.2MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
LQH43NN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Alternatives for LQH43NN821K03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability