Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN3R3NN0L
Order Code2470320
Product RangeLQH32PN_N0 Series
Technical Datasheet
3,045 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.238 |
50+ | € 0.195 |
250+ | € 0.161 |
500+ | € 0.147 |
1000+ | € 0.133 |
2000+ | € 0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN3R3NN0L
Order Code2470320
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Self Resonant Frequency50MHz
Saturation Current (Isat)1.25A
DC Current Rating1.25A
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32PN_N0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.25A
Inductor Case Style
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
1.2A
Self Resonant Frequency
50MHz
DC Current Rating
1.25A
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.12ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH32PN3R3NN0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability