Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32NH121J23L
Order Code3351246
Product RangeLQH32NH_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | € 0.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 340.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH121J23L
Order Code3351246
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance120µH
DC Resistance Max5.04ohm
RMS Current (Irms)85mA
Self Resonant Frequency10MHz
DC Current Rating85mA
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
RMS Current (Irms)
85mA
DC Current Rating
85mA
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
5.04ohm
Self Resonant Frequency
10MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability