Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S220ST01A01
Order Code4176136
Product RangeIRA-S Series
Technical Datasheet
175 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.370 |
10+ | € 1.900 |
25+ | € 1.860 |
50+ | € 1.820 |
100+ | € 1.740 |
500+ | € 1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S220ST01A01
Order Code4176136
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Supply Voltage Min2VDC
Supply Voltage Max15VDC
Detection Area (Vertical)45°
Detection Area (Horizontal)45°
Beam Angle45°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Detection Distance
-
Supply Voltage Min
2VDC
Detection Area (Vertical)
45°
Beam Angle
45°
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Detection Sensitivity
-
Supply Voltage Max
15VDC
Detection Area (Horizontal)
45°
Lens Type
-
No. of Detection Zones
-
Product Range
IRA-S Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981
Product traceability