Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDA1055-H-R56M=P3
Order Code3353437
Product RangeFDA1055 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDA1055-H-R56M=P3
Order Code3353437
Product RangeFDA1055 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)22.7A
Inductor ConstructionShielded
Saturation Current (Isat)27.7A
Product RangeFDA1055 Series
Power Inductor Case10.8mm x 10.8mm x 5.5mm
DC Resistance Max0.0018ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10.8mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
FDA1055 Series
DC Resistance Max
0.0018ohm
Product Length
10.8mm
Product Height
5.5mm
RMS Current (Irms)
22.7A
Saturation Current (Isat)
27.7A
Power Inductor Case
10.8mm x 10.8mm x 5.5mm
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003201