Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDXW21BN7511TL08
Order Code4307147
Product RangeDXW Series
Technical Datasheet
1,245 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.534 |
50+ | € 0.452 |
250+ | € 0.421 |
500+ | € 0.408 |
1000+ | € 0.397 |
2000+ | € 0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDXW21BN7511TL08
Order Code4307147
Product RangeDXW Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss2.5dB
Phase Difference-
Balun Case Style0805
Frequency Min50MHz
Frequency Max1.8GHz
Product RangeDXW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
50MHz
Product Range
DXW Series
Insertion Loss
2.5dB
Balun Case Style
0805
Frequency Max
1.8GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability