Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21HN900SQ2L
Order Code2840095
Product RangeDLW21HN Series
Technical Datasheet
8,359 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.334 |
50+ | € 0.242 |
250+ | € 0.199 |
500+ | € 0.194 |
1500+ | € 0.188 |
3000+ | € 0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21HN900SQ2L
Order Code2840095
Product RangeDLW21HN Series
Technical Datasheet
DC Current Rating330mA
Inductance-
Product RangeDLW21HN Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Common Mode Filter Case0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DLW21HN900SQ2L is a chip common mode choke coil. Suitable for consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipment except for transportation & facility & energy equipment.
- Winding type structure
- 2012 size code (in mm)/0805 (in inch)
- 90 ohm common mode impedance (at 100MHz), 330mA rated current
- 50VDC rated voltage, 125VDC withstanding voltage
- 0.35ohm DC resistance(max), 10Mohm insulation resistance (min)
- Operating temperature range from -40°C to 85°C
- Length is 2.0mm, width is 1.2mm, thickness is 0.9mm
Technical Specifications
DC Current Rating
330mA
Product Range
DLW21HN Series
Inductor Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
0.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Alternatives for DLW21HN900SQ2L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability