Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDHRB34C151M2BB
Order Code1402100
Product RangeDHR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDHRB34C151M2BB
Order Code1402100
Product RangeDHR Series
Technical Datasheet
Capacitance150pF
Voltage(DC)15kV
Lead Spacing9.5mm
Product RangeDHR Series
Operating Temperature Min-25°C
Operating Temperature Max100°C
Technical Specifications
Capacitance
150pF
Lead Spacing
9.5mm
Operating Temperature Min
-25°C
Voltage(DC)
15kV
Product Range
DHR Series
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001