Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201612P-2R2M=P2
Order Code2530055
Product RangeDFE201612P Series
Technical Datasheet
930 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.201 |
50+ | € 0.169 |
250+ | € 0.140 |
500+ | € 0.134 |
1500+ | € 0.128 |
3000+ | € 0.122 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612P-2R2M=P2
Order Code2530055
Product RangeDFE201612P Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeDFE201612P Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE201612P Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
1.8A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.144ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability