Product Information
Alternatives for MYRGM250150W31RA
1 Product Found
Product Overview
MYRGM250150W31RA is a PicoBK™ MYRGM-W series is 1.5A inductor built-in step-down DC/DC converter. It is a synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×3.2mm, h=1.0mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. The MYRGM-W series use high speed transient response-COT. It has a high speed soft-start as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. When CE=Low, the integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. The power consumption will be less than 1μA. Application includes note book PC, tablet PC, SSD, mobile phone, projector, printer.
- Input voltage range from 2.7V to 5.5V, nominal output voltage is 2.5VDC
- Thermal shut down current limit circuit (drop), short circuit protection (latch)
- Low ESR ceramic output capacitor
- Operating ambient temperature range from -40°C to +105°C
- Synchronous rectification at an operating frequency of 3MHz
- PWM control
- Built-in soft-start circuit, UVLO, CL discharge
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Industrial
1 Output
2.5V
Fixed
2.7V
2.5mm
1mm
No SVHC (07-Jul-2017)
Step Down, Module
-
1.5A
Surface Mount Device
5.5V
3.2mm
PicoBK MYRGM-W Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate