Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.930 |
5+ | € 5.430 |
10+ | € 5.320 |
50+ | € 5.210 |
100+ | € 5.100 |
250+ | € 5.000 |
Product Information
Product Overview
The MEV series isolated single and dual Output DC/DC Converter is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. The MEV series is new high performance version of 1W NMV series. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- No heat sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 0.85W/cm³ Power density
- 89% Typical efficiency
Applications
Signal Processing, Industrial
Warnings
This sensor is not a safety device and is not intended to be used as a safety device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
67mA
-
3kV
Fixed
Through Hole
19.65mm
26.4V
Lead (17-Jan-2022)
SIP
1W
15V
-
Unregulated
24V
6.15mm
10.15mm
21.6V
MEV1 Series
Alternatives for MEV1S2415SC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate