Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0-RL-C
Order Code1425319
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0-RL-C
Order Code1425319
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-200mV to +200mV
Digit Height9.4mm
Panel Cutout Height21.34mm
Panel Cutout Width34.04mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-200mV to +200mV
Panel Cutout Height
21.34mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
34.04mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018824
Product traceability