Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-DCV1-1-DC4-R-C
Order Code3371925
Product RangeDMR30-DCV1 Series
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 90.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-DCV1-1-DC4-R-C
Order Code3371925
Product RangeDMR30-DCV1 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Voltage
Meter Range± 200mV / ± 2V / ± 20V
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR30-DCV1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
5
Meter Range
± 200mV / ± 2V / ± 20V
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR30-DCV1 Series
Meter Function
DC Voltage
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064