Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA101MC-R
Order Code1792316
Product RangeDA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA101MC-R
Order Code1792316
Product RangeDA Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max0
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary0
DC Resistance Secondary0
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product RangeDA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
0
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
0
Transformer Terminals
Solder
Product Range
DA Series
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
0
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002493
Product traceability