Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACA5-20PC-3-AC1-RL-C
Order Code1416727
Product RangeDATEL® ACA5-20PC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACA5-20PC-3-AC1-RL-C
Order Code1416727
Product RangeDATEL® ACA5-20PC Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Meter Range0A to 100A
Digit Height9.4mm
Panel Cutout Height22.35mm
Panel Cutout Width35.05mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Max60°C
Product RangeDATEL® ACA5-20PC Series
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 100A
Panel Cutout Height
22.35mm
Supply Voltage Min
85VAC
Operating Temperature Max
60°C
Meter Function
AC Current
Digit Height
9.4mm
Panel Cutout Width
35.05mm
Supply Voltage Max
264VAC
Product Range
DATEL® ACA5-20PC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061508
Product traceability