Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50475C
Order Code2062867
Product Range5000 Series
Technical Datasheet
3,698 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.887 |
50+ | € 0.886 |
100+ | € 0.868 |
250+ | € 0.851 |
500+ | € 0.833 |
1000+ | € 0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50475C
Order Code2062867
Product Range5000 Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
Product Range5000 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7mm x 6mm x 3.5mm
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 5000 series SMD Common Mode Choke designed to attenuate up to 100MHz common mode noise where line filtering is required. This series choke is suitable for low current switching power supply and telecom applications.
- Inductance Range 0.47mH to 4.7mH
- Up to 0.7A Current rating
- Compact size
- Compatible to J-STD-020C reflow
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
DC Current Rating
400mA
Product Range
5000 Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (07-Nov-2024)
Inductance
4.7mH
Impedance
-
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00183
Product traceability