Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01096-0
Order Code1339339
Product RangeDMS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01096-0
Order Code1339339
Product RangeDMS Series
Technical Datasheet
Current Rating50A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeDMS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
50A/50mV base-mounted DC Shunt for DCA5-20PC series of digital panel meter. It features a rugged phenolic base that provides 750V isolation to the shunt's brass terminals, allowing for direct attachment to metal surfaces. Manganin sensing element. Manganin sensing-element provides a wide -40 to 60°C operating temperature range.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current Rating
50A
Operating Temperature Min
-40°C
Product Range
DMS Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1