Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R474C
Order Code1077034
Product Range2200R Series
Technical Datasheet
567 In Stock
1,900 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.579 |
| 5+ | € 0.576 |
| 10+ | € 0.564 |
| 20+ | € 0.553 |
| 40+ | € 0.541 |
| 100+ | € 0.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R474C
Order Code1077034
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)310mA
Saturation Current (Isat)-
DC Resistance Max1.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22R474C is a miniature Radial Leaded Inductor with fully tinned leads. This 2200R series inductor features MIL-I-23053/5 class I sleeving and suitable for low to medium current applications. The small footprint makes this inductor ideal for high density applications where a chip inductor will not cope with the power requirement. Supports 1kHz frequency and ±10% inductance tolerance. Maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Backward compatible with Sn/Pb soldering systems
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
310mA
DC Resistance Max
1.65ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013