Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1430430C
Order Code1077025
Product Range1400 Series
Technical Datasheet
25 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.480 |
| 3+ | € 2.460 |
| 5+ | € 2.450 |
| 10+ | € 2.430 |
| 20+ | € 2.350 |
| 50+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1430430C
Order Code1077025
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance300µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)3A
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 10%
Inductance
300µH
RMS Current (Irms)
3A
DC Resistance Max
0.14ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1430430C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability