Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R336C
Order Code2062712
Product Range1300R Series
Technical Datasheet
212 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.562 |
| 5+ | € 0.559 |
| 10+ | € 0.556 |
| 25+ | € 0.553 |
| 50+ | € 0.534 |
| 200+ | € 0.477 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R336C
Order Code2062712
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance33mH
Inductor ConstructionUnshielded
RMS Current (Irms)60mA
Saturation Current (Isat)60mA
DC Resistance Max68ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
60mA
Inductance Tolerance
± 10%
Inductance
33mH
RMS Current (Irms)
60mA
DC Resistance Max
68ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability