Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R103C
Order Code2062688
Product Range1300R Series
Technical Datasheet
19 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.565 |
| 5+ | € 0.557 |
| 10+ | € 0.556 |
| 25+ | € 0.555 |
| 50+ | € 0.536 |
| 200+ | € 0.479 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R103C
Order Code2062688
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)3A
DC Resistance Max0.031ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
3A
DC Resistance Max
0.031ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 13R103C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability