
Product Information
Product Overview
MTCDP-H4-P1-1.0 is an MultiConnect OCG-D, Open communications gateways device with 3G, HSPA. The MultiConnect OCG-D open communications gateways with CoreCDP comprise an open linux development environment and a fully certified hardware offering that includes multiple interfaces (serial, USB, Ethernet and SD card) and internal peripherals (including a cellular modem and a GPS receiver) in one application-ready end user solution. Applications that require device networking capability can now be embedded directly onto select Multi-Tech hardware.Multi-Tech's CoreCDP, a distribution version of the linux operating system and complete linux build environment, to create custom applications in a very short period of time. The Multi-Tech MultiConnect OCG-D provides a flexible, quick and cost-effective way to bring user solution to market.
- Linux-based open source software
- Proven hardware for the development and deployment of custom applications
- Cost-effective alternative to custom manufacturing
- Comprehensive service and developer support
- Includes GPS and cellular modem
- 36-pin GPIO interface
- FCC, IC, UL, PTCRB and R&TTE certified
- Standard 1.8V & 3V SIM receptacle
- Up to 85.6Kbps, coding schemes CS1 to CS4
Applications
Communications & Networking
Technical Specifications
3Channels
-
Ethernet, RS232, USB
-
GGA, GLL, GSA, GSV, NMEA-0183 V3.01, RMC, VTG
2.1GHz
Linux Based Open Source Hardware, Multiple Interfaces, 36 Pin GPIO Connection
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate