Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 153.580 |
25+ | € 132.780 |
50+ | € 123.720 |
100+ | € 113.050 |
250+ | € 96.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 153.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20975
Order Code4336261
Technical Datasheet
PCB Transformer TypeSafety Isolating
Primary Voltages115V
Secondary Voltages115V
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating12.5A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
115V
Frequency Range
-
Current Rating
12.5A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
115V
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74428