Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19947
Order Code1702778
Your Part Number
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.420 |
| 10+ | € 21.130 |
| 25+ | € 20.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19947
Order Code1702778
Technical Datasheet
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product Range-
Product Overview
The SPC19947 is a 3.05m audio/video Cable Assembly with DVI-D (single link) plug to DVI-D plug connection.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
DVI-D Plug
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Alternatives for SPC19947
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009