Print Page
155 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.680 |
3+ | € 26.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSF23092A/2092HBL.GN
Order Code9606564
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37CFM
Noise Rating40dBA
Power Rating-
Rated Speed2350rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.05m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
An axial fan powered by a reliable, shaded pole motor. The injection moulded, non-flammable black thermoplastic impeller is housed within a die cast aluminium frame, which is painted black to resist moisture and corrosion.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2350rpm
Current Rating
70mA
Air Flow - m3/min
1.05m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Slimline
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28