Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.080 |
15+ | € 6.130 |
75+ | € 4.880 |
125+ | € 4.370 |
250+ | € 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DWW
Order Code2787112
Technical Datasheet
Lamp Base TypeBA15s
LED ColourWarm White
Bulb SizeS8
Power Rating700mW
Wavelength Typ590nm
Luminous Intensity-
Average Bulb Life40000h
Supply Voltage30VDC
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Base Type
BA15s
Bulb Size
S8
Wavelength Typ
590nm
Average Bulb Life
40000h
Current Rating
-
SVHC
To Be Advised
LED Colour
Warm White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268